Eaton CF16PC10RF

CL Series, Size 16 10A Male Crimp Contact for use with Clipper Series Connectors
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CF16PC10RF.

IHS

Datasheet10 pages12 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+1.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Clipper, Contact, sldr, male, 18-14awg, sze16 | Souriau-Sunbank by Eaton CM16PS10MQ

Descriptions

Descriptions of Eaton CF16PC10RF provided by its distributors.

CL Series, Size 16 10A Male Crimp Contact for use with Clipper Series Connectors
Souriau Circular connector pins CLseries, Male plug, Crimp connection, Pin size16, 18 → 16 AWGwire_gauge
Contact, Pin, 18-16Awg, Crimp; |Souriau-Sunbank / Eaton CF16PC10RF
Male crimp stamped and formed contact, size #16, AWG 18-16
Souriau SCT
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Bulk
Male, Crimp Contact, Stamped, Gold, 10A, 18 ... 16AWG
S/FORMED CONTACT/PIN 16 S/FORMED CONT.PIN/16
CONTACT PIN 16-18AWG CRIMP GOLD
CLIPPER PIN CON SZ 16 18-16AWG
CONTACT PIN, 1.6MM; Product Range:-; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Wire Size AWG Min:18AWG; For Use With:Clipper Industrial Plastic Connectors; Contact Plating:Gold Plated C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF 16PC 10RF
  • CF16PC10RF.