Eaton CM10PS10MQ

Cap Film 0.0036uF 1000V PP 5% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110C Bulk
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CM10PS10MQ.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago
Datasheet28 pages19 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
-99.35%

Supply Chain

Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Clipper, Contact, sldr, male, 18-14awg, sze16 | Souriau-Sunbank by Eaton CM16PS10MQ
Souriau CL Series Circular Connector Pin, Male, Crimp, Pin Size 16, 18→14 AWG
CL Series, Size 16 10A Male Crimp Contact for use with Clipper Series Connectors
EatonMBG19P1
Souriau Circular Connector Plug, MBG Series, 19-Pin, Cable Mount, Crimp
Headers & Wire Housings 18P QIKMATE CABLE PLUG W/O HOOD | Souriau-Sunbank by Eaton SMS 18 PD3

Descriptions

Descriptions of Eaton CM10PS10MQ provided by its distributors.

Cap Film 0.0036uF 1000V PP 5% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110C Bulk
CONTACT, MALE, AWG18, SOLDER; Series:Clipper; For Use With:Clipper Industrial Plastic Connectors; Contact Gender:Pin; Contact Termination:Solder; Contact Size:20; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Type:Contact, Solder; Current Rating:7A; Gender:Plug
Connector Accessory, 0.6in Max Cable Dia, Contact
Male solder machined contact, size #16
Souriau SCT
Machined Contacts MALE CT 20AWG SOLDER
|Souriau-Sunbank/eaton CM10PS10MQ
CONTACT PIN 18AWG SLDR CUP GOLD

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN