Eaton CM16PS10MQ

Clipper, Contact, sldr, male, 18-14awg, sze16 | Souriau-Sunbank by Eaton CM16PS10MQ
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CM16PS10MQ.

IHS

Datasheet10 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+7.59%

Supply Chain

Country of OriginUSA
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau CL Series Circular Connector Pin, Male, Crimp, Pin Size 16, 18→14 AWG
CL Series, Size 16 10A Male Crimp Contact for use with Clipper Series Connectors

Descriptions

Descriptions of Eaton CM16PS10MQ provided by its distributors.

Clipper, Contact, sldr, male, 18-14awg, sze16 | Souriau-Sunbank by Eaton CM16PS10MQ
Souriau Circular connector pins CLseries, Male plug, Welding wiring, Pin size16, 14 AWGwire_gauge
Contact PIN 16 Size Solder ST Thru-Hole 14AWG Bulk
Male solder machined contact, size #20
Souriau SCT
Machined Contacts 16AWG SOLDER CONTACT
CONTACT PIN 14AWG SLDR CUP GOLD
CONTACT, MALE, AWG14, SOLDER; Product Range: Clipper Series; Contact Gender: Pin; Contact Termination Type: Crimp / Solder; Wire Size AWG Max: 18AWG; Wire Size AWG Min: 14AWG; For Use With: Clipper Series Industrial Plastic Ci
Series = Clipper / Cross-Section AWG Max. AWG = 14 / Cross-Section AWG Min. AWG = 16 / Contact Material = Copper Alloy / Contact Plating = Gold / For use with = Clipper Series Connectors / Gender = Male / Current Rating A = 13 / Contact Type = Machined

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN