TE Connectivity 213847-3

Connector Contact, Size 8 Stud Size, 12 AWG, Crimp Termination Only
$ 10.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213847-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+33.98%

CAD Models

Download TE Connectivity 213847-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity66740-2
Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
TE Connectivity316041-6
CONTACT, RECEPTACLE, 12-10AWG, CRIMP; Se; Series:Dynamic D-5000; Contact Plating:Silver;
Amphenol RF083-1SP-15RFX
connector, rf coaxial, uhf commercial str plug, solder/solder, rg8, 9, 11, 213, 214, 87a
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Molex Super Sabre Silver Plated Female Terminal for 12-10 AWG (3,000 Units per Reel)

Descriptions

Descriptions of TE Connectivity 213847-3 provided by its distributors.

Connector Contact, Size 8 Stud Size, 12 AWG, Crimp Termination Only
CONN SOCKET 12-14AWG SILVR CRIMP / Socket Contact Silver Crimp 12-14 AWG Power
TE Connectivity 213847-3 Bullet Connector Socket Single Piece
Multimate 0.125 POWERBAND 14-12 AWG Insulation Support Crimp Pin Contact
Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Receptacle, 2.0-3.0 mm², AWG 14-12, crimp connection, 213847-3
Standard Circular Contacts SOCKET CONTACT 12-14
POWERBAND CONT ASSY,SILVER PLT
TE Connectivity , Multimate , , , 1
TE Connectivity 213847-3 重型电源连接器触点
Contact, Socket, 14-12Awg, Crimp; Product Range:Powerband Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:12Awg; Wire Size Awg Min:14Awg; For Use With:0.125 Powerband Contact Series Connectors Rohs Compliant: Yes |Te Connectivity Amp 213847-3
POWERBAND CONT ASSY,SILVER PLT Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 14 – 12 AWG Operating Voltage: 600 VAC Silver (Ag) Socket 14 – 12 AWG | Connector Contact | Part Number: 213847-3 | Internal Number: 213847-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213847-3.
  • 213847-3..