TE Connectivity 213845-3

Powerbandcontassy, silverplt Rohs Compliant: Yes |Te Connectivity Amp 213845-3
$ 5.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213845-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

element14 APAC

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-8.03%

CAD Models

Download TE Connectivity 213845-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-02-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66259-4
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity647878-1
50 / 75 Series 8 AWG Closed Barrel Amp Power Contact
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
AmphenolAC5MJ
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 213845-3 provided by its distributors.

Powerbandcontassy, silverplt Rohs Compliant: Yes |Te Connectivity Amp 213845-3
Power Contacts, Contact, 600 VAC, 600 VDC, Silver, 14 – 12 AWG Wire Size, 2 – 3 mm² Wire Size, Wire & Cable, Crimp, Power, Pin, AMP POWERBAND
CRIMP PIN, SILVER, 12-14AWG; Product Range: POWERBAND Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 14AWG; For Use With: 0.125 POWERBAND Contact Series Connectors; C
POWERBAND CONT ASSY,SILVER PLT Product Type:Contact;Wire/Cable Size:14 – 12 AWG;Wire/Cable Size:2 – 3 mm²;Connector System:Wire-to-Wire;Connector & Contact Terminates To:Wire & Cable Contact 14 – 12 AWG 2 – 3 mm² Wire-to-Wire | Powerband Contact | Part Number: 213845-3 | Internal Number: 213845-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty