TE Connectivity 66259-4

TE Connectivity Circular Connector Pin, Type XII Series, Male, Crimp, Size 16, 10-8 AWG
$ 5.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66259-4.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+60.15%

CAD Models

Download TE Connectivity 66259-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity213841-3
Tyco Electronics Circular connector pins, Male plug, Crimp connection
TE Connectivity647878-1
50 / 75 Series 8 AWG Closed Barrel Amp Power Contact
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC5MJ
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 66259-4 provided by its distributors.

TE Connectivity Circular Connector Pin, Type XII Series, Male, Crimp, Size 16, 10-8 AWG
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
CONTACT, PIN, 10-8AWG, CRIMP; Product Range: Multimate Type XII Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 8AWG; Contact Plating: Silver Plated Contacts; For Use With: AMP CPC Series, G Se
MALE CONTACT ASSY. (L.P.) Contact Mating Area Plating Material: Silver (Ag) Contact Type: Tab Wire Contact Termination Area Plating Material: Silver Wire Size: 10 AWG Wire Size: 5 – 6 mm² Silver (Ag) Tab 10 AWG | Connector Contact | Part Number: 66259-4 | Internal Number: 66259-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66259-4.