Amphenol AC3M

Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
$ 2.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AC3M.

Newark

Datasheet20 pages13 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
+12.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3MB
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Amphenol AC3M provided by its distributors.

Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
CONNECTOR, XLR, PLUG, 3POS, CABLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Zinc Alloy Body; Product Range: AC Series; SVHC: No SVHC (12-Jan-2017)
Amphenol Audio XLR Connector, 3-Pin, Male, Wire Mount
Plug; XLR type; female; straight; 3 contacts; Pho-brass pins; for cable 3 - 6.5mm; solder; RoHS
Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 6.5 / Wire Cross Section Max. AWG = 14 / Contact Material = Phosphor Bronze / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 15 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC 3 M
  • AC-3-M
  • AC3M.