TE Connectivity 211825-1

CPC Series 4 Panel Mount Receptacle 13 Position Circular Plastic Connector
$ 6.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211825-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages14 years ago

Electro Sonic

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-1.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon192922-1210
Circular Connector, Trident Ringlock Series, Receptacle, 12, Socket, Panel, 14-12
ITT / Cannon192926-0460
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E20-30PBF80
Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port Automotive
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 211825-1 provided by its distributors.

CPC Series 4 Panel Mount Receptacle 13 Position Circular Plastic Connector
Circular Connector Shell Style:Flange Mount Receptacle; No. of Contacts:13Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded; Connector Body Material:Nylon (Polyamide) Body; Contact Material:- RoHS Compliant: Yes
Receptacle Temperature range: -40 ... 105 °C Colour: Black Connector Design: Accepts Male Contacts / Square Flange Gender of housing: Female Housing size: 23 Locking type: Screw Locking Series: CPC4 Poles: 13
CPC RECPT ASSEMBLY SIZE 23-13 Number of Positions: 13 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Panel Sealable: No Circular Power Connector | 13 Housing 600 VDC Wire-to-Panel | Part Number: 211825-1 | Internal Number: 211825-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty