TE Connectivity 2102446-1

High Speed/Modular Connectors Ertical Module |Amp Te Connectivity 2102446-1
$ 33.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102446-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 2102446-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity215297-5
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5-534237-3
5 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
TE Connectivity5-535541-3
Conn Socket Strip Receptacle 5 POS 2.54mm Solder ST Through Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, BCS Series

Descriptions

Descriptions of TE Connectivity 2102446-1 provided by its distributors.

High Speed/Modular Connectors Ertical Module |Amp Te Connectivity 2102446-1
Conn Backplane SKT 5 POS 3mm Press Fit ST Thru-Hole
Rack and Panel Connector, 5 Contact(s), Female, Solder Terminal
FORTIS LRM,VERTICAL MODULE, UPM
FORTIS LRM,VERTICAL MODULE, UPM Lrm Connector: Backplane & Daughtercard Module | Part Number: 2102446-1 | Internal Number: 2102446-1 | TE Connectivity
FORTIS LRM,VERTICAL MODULE, UPM; Product Range: Fortis Zd Series; No. of Contacts: 5Contacts; Pitch Spacing: 3mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 1Rows; Row Pitch: -; Contact Material: Coppe

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102446-1 .