TE Connectivity 5-534237-3

5 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534237-3.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

JRH Electronics

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+68.50%

CAD Models

Download TE Connectivity 5-534237-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.7
Stock
49,998
33,769
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-06
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity215297-5
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
TE Connectivity5-535541-3
Conn Socket Strip Receptacle 5 POS 2.54mm Solder ST Through Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
Amphenol Communications Solutions71920-305LF
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 1 5pin 3A 760nm gold Blue Through hole mounting

Descriptions

Descriptions of TE Connectivity 5-534237-3 provided by its distributors.

5 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Board-Board Connector, Receptacle, 5 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Iv Series Rohs Compliant: Yes |Amp Te Connectivity 5-534237-3.
05 MODII VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 5 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-534237-3 | Internal Number: 5-534237-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534237-3.