TE Connectivity 5-535541-3

Conn Socket Strip Receptacle 5 POS 2.54mm Solder ST Through Hole Tube
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-535541-3.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

Master Electronics

IHS

Factory Futures

JRH Electronics

Inventory History

3 month trend:
+0.96%

CAD Models

Download TE Connectivity 5-535541-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 4.6
Stock
37,278
19,315
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity215297-5
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5-534237-3
5 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
Amphenol Communications Solutions71920-305LF
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 1 5pin 3A 760nm gold Blue Through hole mounting

Descriptions

Descriptions of TE Connectivity 5-535541-3 provided by its distributors.

Conn Socket Strip Receptacle 5 POS 2.54mm Solder ST Through Hole Tube
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Board-Board Connector, Receptacle, 5 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Iv Series Rohs Compliant: Yes |Amp Te Connectivity 5-535541-3.
05 MODIV VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-535541-3 | Internal Number: 5-535541-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-535541-3.