TE Connectivity 215297-5

Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215297-5.

JRH Electronics

Datasheet5 pages2 years ago

ODG (Origin Data Global)

Burklin Elektronik

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+60.96%

CAD Models

Download TE Connectivity 215297-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1990-11-30
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2027-06-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
TE Connectivity5-534237-3
5 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
TE Connectivity5-535541-3
Conn Socket Strip Receptacle 5 POS 2.54mm Solder ST Through Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, M20

Descriptions

Descriptions of TE Connectivity 215297-5 provided by its distributors.

Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
5P HV100 REC CON. TE, 7.0MM PCB Header & Receptacle | Part Number: 215297-5 | Internal Number: 215297-5 | TE Connectivity |
CONNECTOR, RECEPTACLE, HV-100, 5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: AMPMODU HV-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2152975