Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 20ESRMC2

Connector, Power Entry, Plug, 20A, 250V; |Corcom Te Connectivity 20ESRMC2
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 20ESRMC2.

IHS

Datasheet4 pages2 years ago

Electro Sonic

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+49.64%

CAD Models

Download TE Connectivity 20ESRMC2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1609133-3
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
TE Connectivity6ESRMC2
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640518-0
Connector, Soft Shell; 250 V; 9 A (Max.); 3; Nylon; Brick Red; In-Line; Plug
TE Connectivity1-640508-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 in.; Nylon; Brick Red; 3
TE Connectivity1445048-3
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 20ESRMC2 provided by its distributors.

Connector, Power Entry, Plug, 20A, 250V; |Corcom Te Connectivity 20ESRMC2
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 20A Switch ST 1 Port
CONNECTOR, POWER ENTRY, PLUG, 20A, 250V; Product Range: SR Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 20A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019)
Multi-Function Inlet Filters, Power Line, Vertical, 20 A, Snap-In, IEC Input, .250 FASTON Output, 250 VAC, Filtered, IEC 60320-1 C-20, Corcom SR
20ESRMC2=F8278 Filter Type: Power Line Mount Angle: Vertical Filter Current Rating: 20 A Filter Mount Style: Snap-In Input Termination Type: IEC Power Line Vertical 20 A Snap-In | Iec Filtered Inlets & Corcom Sr Series | Part Number: 4-1609134-8 | Internal Number: 4-1609134-8 | Alias Number: 20ESRMC2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20ESRMC2.
  • 4-1609134-8