TE Connectivity 20EJS1

Ac Power Entry Modules 15A Iec-1/4 Faston Snap In |Te Connectivity Amp 6609007-5
$ 18.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 20EJS1.

IHS

Datasheet4 pages1 year ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6ESRMC2
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
Qualtek701W-X2/03
Mains Power Connector, 15/10A, 250VAC, Male, Quick Connect Terminal, Receptacle
Qualtek701W-X2/04
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Schurter4300.0701
0709 Series NEMA 5-15R 125 V 15 A Snap-in Mounting Power Outlet (Mains Socket)
Schurter6163.0018
Power Entry Connector C20 Panel/PCB R/A 16A 250VAC 6163.0018
Qualtek745W-15/08
Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk

Descriptions

Descriptions of TE Connectivity 20EJS1 provided by its distributors.

Ac Power Entry Modules 15A Iec-1/4 Faston Snap In |Te Connectivity Amp 6609007-5
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Faston Panel Mount
Mains Power Connector, 115/230VAC
POWER ENTRY CONN, PLUG, 20A/250V, PANEL
COST-EFFECTIVE MEDIUM PERFORMANCE POWER INLET FILTER
Cross Referenced to TE CNTY CORCOM - Part COR20EJS1
FILTER, EMI, 20A, 400UA, 250VAC
EMI/RFI Filters and Accessories
6609007-5, TE CONNECTIVITY/AMP BRAND
PWR ENT RCPT IEC320-C20 PANEL QC
20EJS1=F7904A S0 Filter Type: Power Line Product Orientation: Right Angle Leakage Current (Max) (120VAC, 60Hz): 220 µA Leakage Current (Max) (250VAC, 50Hz): 380 µA Current Rating: 20 A Power Line Right Angle 220 µA 380 µA | Iec Filtered Inlets & Corcom Eej Series | Part Number: 20EJS1 | Internal Number: 6609007-5 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609007-5
  • 6609007-5 .