TE Connectivity 2098252-1

Contact PIN 16 SizeCrimp STCable Mount 14AWG Package
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2098252-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-19.29%

Supply Chain

Introduction Date2010-04-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag

Descriptions

Descriptions of TE Connectivity 2098252-1 provided by its distributors.

Contact PIN 16 SizeCrimp STCable Mount 14AWG Package
Product Range:Ampseal 16 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Wire Size Awg Min:-; For Use With:Ampseal 16 Series Connectors; Contact Material:Copper Alloy; Contact Plating:Gold Rohs Compliant: Yes |Te Connectivity 2098252-1.
PIN, SF, SIZE 16, 14-16 AWG, AU/SN Terminal Type: Pin Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Terminal Transmits: 0 – 24 A (Low Power) Wire Size: 15 – 13 AWG Pin 1.59 mm .063" 0 – 24 A (Low Power) | Contacts: Size 16 & 13A | Part Number: 2098252-1 | Internal Number: 2098252-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2098252-1.