TE Connectivity 208872-1

Conn High Density D-Sub SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port Package
$ 103.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208872-1.

IHS

Datasheet4 pages1 year ago
Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

TE Connectivity

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1734530-1
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
TE Connectivity5177802-9
AMPLIMITE Series 15 Position 3 Row Female Female/Socket Solder D-Sub Connector
HARTING Elektronik09561517500
CONNECTOR, HD D SUB, RECEPTACLE, 15POS; Product Range:HARTING - D-Sub High Densi
HARTING Elektronik09561515513
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09561527612
D-Sub Standard Series; 15Way Right AngleMount PCB D-sub Conn Socket; 2.29mm Pitch
Conn High Density D-Sub SKT 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity 208872-1 provided by its distributors.

Conn High Density D-Sub SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port Package
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
Recpt Assy,15 Posn, amplimite Rohs Compliant: No |Te Connectivity Amp 208872-1
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
CONN D-SUB HD RCPT 15P VERT SLDR
D-Sub MIL Spec Connectors RCPT 15 POS STR PCB
Special Order: RECPT ASSY,15 POSN,AMPLIMITE Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.29 mm Receptacle Cable-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 208872-1 | Internal Number: 208872-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208872-1.