HARTING Elektronik 09561527612

D-Sub Standard Series; 15Way Right AngleMount PCB D-sub Conn Socket; 2.29mm Pitch
$ 2.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09561527612.

IHS

Datasheet3 pages3 years ago

Newark

HQonline

Farnell

JRH Electronics

Inventory History

3 month trend:
-25.48%

CAD Models

Download HARTING Elektronik 09561527612 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.778
$ 2.752
Stock
5,436
36,662
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
15
15
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-1734530-1
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09561517500
CONNECTOR, HD D SUB, RECEPTACLE, 15POS; Product Range:HARTING - D-Sub High Densi
Conn High Density D-Sub SKT 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Conn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
TE Connectivity1-1734344-2
Conn D-Subminiature SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
AmphenolL77HDE15SOL2
Conn High Density D-Sub F 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of HARTING Elektronik 09561527612 provided by its distributors.

D-Sub Standard Series; 15Way Right AngleMount PCB D-sub Conn Socket; 2.29mm Pitch
D-Sub High Density Female connector Wave soldering termination Rated current 2A
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40
Conn D-Subminiature F 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
High Density Series 15 Position Right Angle Socket 4-40 Metal Shell D-Sub
D SUB CONNECTOR, STANDARD, 15POS, RCPT;; D SUB CONNECTOR, STANDARD, 15POS, RCPT; Product Range:HARTING - HD D Subminiature; Connector Type:High Density D Sub; Series:-; No. of Contacts:15; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Receptacle

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 56 152 7612
  • 09-56-152-7612
  • 0956-152-7612
  • 09561527612.
  • 9561527612