Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5177802-9

AMPLIMITE Series 15 Position 3 Row Female Female/Socket Solder D-Sub Connector

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177802-9.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity 5177802-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-24
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-1734530-1
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09561517500
HARTING D-Sub Connector, D-Sub High Density Series, Receptacle, DB15 Pin, TH, Right Angle Body
HARTING Elektronik09561515513
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09561527612
D-Sub Standard Series; 15Way Right AngleMount PCB D-sub Conn Socket; 2.29mm Pitch
Conn High Density D-Sub SKT 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDEH15SOL2RM8

Descriptions

Descriptions of TE Connectivity 5177802-9 provided by its distributors.

AMPLIMITE Series 15 Position 3 Row Female Female/Socket Solder D-Sub Connector
Conn D-Subminiature SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
D SUB CONNECTOR, RCPT, 15POS, TH; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: AMPLIMITE HD-22 Series; Connector Body Material: Carbon Steel Body; Cont

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177802-9 .
  • 5177802-9.