TE Connectivity 1-1734530-1

Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734530-1.

IHS

Datasheet3 pages10 years ago
Datasheet4 pages17 years ago

TE Connectivity

element14 APAC

Newark

TME

Inventory History

3 month trend:
+408%

CAD Models

Download TE Connectivity 1-1734530-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
Stock
13,025
4,544
Authorized Distributors
2
3
Gender
Female
Female
Number of Positions
15
15
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-16
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2017-12-15
LTD Date2018-01-12

Related Parts

Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDEH15SOL2RM8
TE Connectivity1-1734344-2
D-Sub connector, 15 pole, standard, angled, solder pin, 1-1734344-2
D Sub Connector, Rcpt, De, 15Pos, Th; |Amphenol Communications Solutions L77HDEH15SOL2RM8C309
TE Connectivity1-1470250-1
D Type Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
Norcomp D-Sub Connector, Series 180, Receptacle, DB15 Pin, Panel Mount, Straight Body

Descriptions

Descriptions of TE Connectivity 1-1734530-1 provided by its distributors.

Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
HD22 Series 15 Position Right Angle Socket Board Mount D-Sub Connector
D Sub Connector, Standard, 15 Position, Receptacle
CONNECTOR, RECEPTACLE, HD-22, 15 POS, SIZE 1, FRONT METAL SHELL, RIGHT ANGLE
Standard Board Mount Connectors Product Highlights: Number of Positions = 15 Receptacle PCB Mount Angle = Right Angle Product Series = HD-22 Without Mating Connector Lock
CONNECTOR, D SUB, RECEPTACLE. 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-22 Series; Connector Body Material: SPCC Body; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: Lead (27-Jun-2018); Connector Mounting: Through Hole Mount Right Angle; Contact Termination: Solder; D Sub Connector Type: High Density

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734530-1.