Molex 47745-0100

2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
$ 6.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47745-0100.

Molex

Datasheet2 pages13 years ago
Technical Drawing0 pages0 years ago

TME

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+3.58%

CAD Models

Download Molex 47745-0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-11-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-6437287-8
HEADER PLUG HEADER, BLACK, GOLD, PITCH 3.0000 MM, AC VOLTAGE 250 V, AMP SERIES
TE Connectivity6437288-1
CONN HEADER R/A 34POS 3MM / Connector Header Through Hole, Right Angle 34 position 0.118" (3.00mm)
TE Connectivity6437288-2
TE Connectivity Pin Header, Automotive Connector Plug, SUPERSEAL Series, 34 Pos, 4 Row, TH
TE Connectivity1-776180-2
Header,Locking Ramp Solder pad 35pin 17A gold palladium Through hole mounting,panel mount

Descriptions

Descriptions of Molex 47745-0100 provided by its distributors.

2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator
AUTOMOTIVE CONN, R/A HDR, 28POS, 14VDC; Product Range:CMC 47745 Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:28Contacts; Automotive Contact Type:Solder Pin; Connector Body Material:PBT (Poly
Contacts = 28 / Rows = 4 / Gender = Male / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 2.9 / Current Rating A = 21 / Voltage Rating V = 14 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = CMC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 047745-0100
  • 0477450100
  • 47,74,50,100
  • 47745-0100.
  • 477450100