TE Connectivity 207543-1

Rectangular Connector, 16 Contact(s), Male, 0.197 inch Pitch, Receptacle
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207543-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 207543-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-640250-6
Conn Housing RCP 16 POS 3.96mmCrimp STCable Mount Natural Package
TE Connectivity / AMP1-770849-6
Conn Housing RCP 16 POS 3.96mmCrimp STCable Mount Natural Package
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-640250-3
CONNECTOR HOUSING, 13-POSITION, 1 ROW, SOCKET, NYLON, WHITE, SL-156 SERIES
Board Euro Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 15 Circuits

Descriptions

Descriptions of TE Connectivity 207543-1 provided by its distributors.

Rectangular Connector, 16 Contact(s), Male, 0.197 inch Pitch, Receptacle
Rectangular Connector Housings, Wire-to-Wire, 16 Position, .197 in [5 mm] Centerline, 1 Row, PA 66, Receptacle, Pin, Wire & Cable, AMP Metrimate
Product Range:-; Gender:receptacle; No. Of Positions:16Positions; Pitch Spacing:5Mm; For Use With:metrimate Series Connectors Rohs Compliant: Yes
PLUG & SOCKET HOUSING RECEPTACLE PLASTIC; Series: Metrimate; No. of Positions: 16; Pitch Spacing: 5mm; For Use With: Metrimate Square Grid Connectors; Color: Red; Connector Mounting: Cable; Connector Type: Plu
Special Order: HSG,RECEPT 16 POSN,METRIMATE Number of Positions: 16 Connector & Housing Type: Receptacle Connector Product Type: Housing Connector System: Wire-to-Wire UL Flammability Rating: UL 94V-0 Standard Rectangular Connector | 16 Receptacle Housing Wire-to-Wire | Part Number: 207543-1 | Internal Number: 207543-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207543-1.