Molex 09-50-8163

Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8163.

Molex

Datasheet3 pages16 years ago
Datasheet3 pages17 years ago

IHS

Master Electronics

Newark

Arrow Electronics

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 13 Circuits
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP1-770849-6
Conn Housing RCP 16 POS 3.96mmCrimp STCable Mount Natural Package
TE Connectivity1-640250-6
SL-156 SERIES 3.96MM PITCH 16 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING
TE Connectivity1-640250-3
CONNECTOR HOUSING, 13-POSITION, 1 ROW, SOCKET, NYLON, WHITE, SL-156 SERIES

Descriptions

Descriptions of Molex 09-50-8163 provided by its distributors.

Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
KK 3.96mm Crimp Terminal Housing, Friction Ramp, 16 Circuits, Natural
Conn Housing RCP 16 POS 3.96mm Crimp ST Cable Mount KK® Bag
KK 156 CRIMP HOUSING POL RA | Molex Incorporated 09-50-8163
Plug & Socket Housing, Receptacle 16Pos, 3.96Mm; Product Range:Kk Series; Gender:Receptacle; No. Of Positions:16Positions; Pitch Spacing:3.96Mm; For Use With:2478, 2578 Series Crimp Contacts; Connector Type:Plug & Socket Housing Rohs Compliant: Yes |Molex 09-50-8163
CRIMP HOUSING, 16WAY; Connector Type:Wire to Board; Series:41695; Contact Termination:Crimp; Gender:Female; No. of Contacts:16; No. of Rows:1; Pitch Spacing:3.96mm; Colour:Natural; Flammability Rating:94V-0; Material:Polyester; Operating Temperature Max:+75°C; Operating Temperature Min:0°C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508163
  • 009508163
  • 09508163
  • 9508163