TE Connectivity 1-640250-3

Connector Housing, 13-POSITION, 1 Row, Socket, Nylon, White, SL-156 Series
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640250-3.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

element14 APAC

Future Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-11.38%

CAD Models

Download TE Connectivity 1-640250-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-640251-3
Conn Housing RCP 13 POS 3.96mm Crimp ST Cable Mount Natural Bag/Box
TE Connectivity1-770849-3
Connector Housing RCP 13 POS 3.96mm Crimp ST Cable Mount
TE Connectivity1-770849-2
Board Connector, 12 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 13 Circuits
Header Connector,cable Mount,plug,10 Contacts,skt,0.156 Pitch,polarized Lck |Molex 09-91-1000

Descriptions

Descriptions of TE Connectivity 1-640250-3 provided by its distributors.

CONNECTOR HOUSING, 13-POSITION, 1 ROW, SOCKET, NYLON, WHITE, SL-156 SERIES
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
WIRE-BOARD Connector RECEPTACLE 13 POSITION, 3.96mm; Product Range:SL-156; Gender:Socket; No. of Positions:13Positions; Pitch Spacing:3.96mm; For Use
13P SL156 HSG W/LCK RAMP NATL; Pitch Spacing:3.96mm; No. of Contacts:13Contacts; Gender:Receptacle; Product Range:SL-156 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019)
13P SL156 HSG W/LCK RAMP NATL Number of Positions: 13 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Housing: Wire-To-Board & With Mating Alignment & Sl156 | 13 Receptacle Housing With | Part Number: 1-640250-3 | Internal Number: 1-640250-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640250-3 .
  • 1-640250-3.