What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-770849-6

Conn Housing RCP 16 POS 3.96mmCrimp STCable Mount Natural Package
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-770849-6.

IHS

Datasheet6 pages1 year ago

JRH Electronics

ShanghaiCT

Newark

Sager Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download TE Connectivity / AMP 1-770849-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-640250-6
Conn Housing RCP 16 POS 3.96mmCrimp STCable Mount Natural Package
TE Connectivity1-640250-3
CONNECTOR HOUSING, 13-POSITION, 1 ROW, SOCKET, NYLON, WHITE, SL-156 SERIES
TE Connectivity1-640250-2
Connector; Receptacle; 12; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity / AMP 1-770849-6 provided by its distributors.

Conn Housing RCP 16 POS 3.96mmCrimp STCable Mount Natural Package
3.96mm Wire-to-board housing: receptacle housing, with mating alignment, SL 156
Board Connector, 16 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Natural Insulator, Receptacle
Headers & Wire Housings 16P SL156 HSG W/LCK RAMP W/TABS
MTA CST-100 II MT-6 and SL Connectors and Headers
PIN AND SOCKET CONNECTOR HOUSINGS;
CONN RECEPT 16POS W/RAMP SL156
16P SL156 HSG W/LCK RAMP W/TBS; 1-770849-6
Connector Housing; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:16; Pitch Spacing:0.156"; Series:SL-156; No. of Rows:1; Leaded Process Compatible:Yes; Connecting Termination:Crimp ;RoHS Compliant: Yes
16P SL156 HSG W/LCK RAMP W/TBS Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 16 Centerline (Pitch): 3.96 mm Housing Receptacle Wire-to-Board 16 | Receptacle Housing: Wire-To-Board & With Mating Alignment & Sl156 | Part Number: 1-770849-6 | Internal Number: 1-770849-6 | 3.96 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors