TE Connectivity 207485-2

TE Connectivity 207485-2 Circular Connector 16 Contacts Female Unshrouded
$ 9.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207485-2.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

Electro Sonic

Future Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

CL Series, Size 16 10A Female Crimp Contact for use with Clipper Series Conns
CL Series, Size 16 13A Male Crimp Contact for use with Clipper Series Connectors
CL Series, Size 16 10A Male Crimp Contact for use with Clipper Series Connectors
ITT / Cannon192926-0520
Conn Ringlock Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port
ITT / CannonTR1412PMS1NB
Conn Ringlock Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
ITT / Cannon192926-0530
Conn Ringlock Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 207485-2 provided by its distributors.

TE Connectivity 207485-2 Circular Connector 16 Contacts Female Unshrouded
Circular Connector, 16 Contact(s), Female, Crimp Terminal, Plug
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Plug Housing,Threaded 16pin Polyamide (PA66),Nylon 6/6,Glass Filled , 41.78mm
ConnCircular SKT 16 POS STCable Mount 16 Terminal 1 Port Standard
CONN PLG HSG FMALE 16POS INLINE
CIRCULAR CONN, PLUG, 16POS, CRIMP; Product Range:CPC Series 4; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:16Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded RoHS Compliant: Yes
CPC PLUG ASSEMBLY SIZE 23-16 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 207485-2 | Internal Number: 207485-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty