TE Connectivity 207235-1

Connector Accessories Female Jackscrew Kit Loose Piece
$ 11.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207235-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-10.60%

CAD Models

Download TE Connectivity 207235-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-11-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-06-09
LTD Date2026-08-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity5646446-1
TE Connectivity 5646446-1 Hard Metric Connector Female 88Pos R/A Gold 2mm
TE Connectivity5646492-1
Conn Hard Metric F 88 POS 2mm Press Fit RA Thru-Hole Tube
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Thru-Hole PCI Express Tray
TE Connectivity5646547-1
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Square Tail Socket Strip
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descriptions

Descriptions of TE Connectivity 207235-1 provided by its distributors.

Connector Accessories Female Jackscrew Kit Loose Piece
Connector Accessories Jack Screw Straight Bag
Connector Accessory, Screw Item, Zinc Alloy
Rack & Panel Connectors JCKSCRW KIT UNASSY
Electrical Connector Cylindrical
207235-1, TE CONNECTIVITY/AMP BRAND
CONN JACKSCREW LONG-LONG FEMALE
Accessory Type:Turnable Jack Screw; For Use With:M Series Pin & Socket Connectors; Thread Size - Metric:M3.5 X 0.6; Thread Size - Imperial:6-32; Screw Head Height:-; Screw Length:21.34Mm; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 207235-1.
UNASSM JS KIT,M SERIES Hardware Type: Jackscrew Kit Jackscrew Type: Turnable Jackscrew Style: Female Connector System: Wire-to-Wire Number of Positions: 42 104 75 12 50 28 Jackscrew Kit Turnable Female Wire-to-Wire | Rectangular Connector Hardware | Part Number: 207235-1 | Internal Number: 207235-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207235-1.