TE Connectivity 5646446-1

TE Connectivity 5646446-1 Hard Metric Connector Female 88Pos R/A Gold 2mm
$ 11.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646446-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

ODG (Origin Data Global)

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+4.64%

CAD Models

Download TE Connectivity 5646446-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5646492-1
Conn Hard Metric F 88 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity646446-1
Connector, 88 Contacts, 2 mm, Receptacle, Press Fit, 8 Rows
TE Connectivity5352152-4
Connector Hard Metric Receptacle 110 Position 2mm Press Fit Right Angle Through Hole Tube
TE Connectivity5646488-1
Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
TE Connectivity5646573-1
Z-PACK Hard Metric Backplane Socket Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
Amphenol Communications SolutionsHM2R10PA5108N9LF
FEMALE SIGNAL RIGHT ANGLE PRESS-FIT-TO-BOARD CONNECTOR | CONN RECEPT 110POS 2MM PRESS-FIT

Descriptions

Descriptions of TE Connectivity 5646446-1 provided by its distributors.

TE Connectivity 5646446-1 Hard Metric Connector Female 88Pos R/A Gold 2mm
Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
Conn Hard Metric RCP 88 POS 2mm Press Fit RA Thru-Hole Box
Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Product Range:Z-Pack Series; No. Of Contacts:88Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:8Rows; Row Pitch:2Mm; Contact Material:Phosphor Bronze; Connector Polarization:End Rohs Compliant: Yes |Te Connectivity 5646446-1.
2MM HM,ASY,T-F,REC,TWIST TULIP PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 8 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 11 8 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5646446-1 .
  • 5646446-1.