TE Connectivity 5646547-1

Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
$ 12.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646547-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-2.58%

CAD Models

Download TE Connectivity 5646547-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity646547-1
Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
TE Connectivity6345008-1
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Package
TE Connectivity5100624-1
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity5352345-1
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole
TE Connectivity100624-1
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
TE Connectivity352345-1
PCB Interconnector, Z-PACK/TypeB Pre-Shielded Receptacle, 125 pin, Red.Crosstalk Shields

Descriptions

Descriptions of TE Connectivity 5646547-1 provided by its distributors.

Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
Connector, Right Angle, Z-Pack Series; |Te Connectivity Amp 5646547-1.
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Z-PACK A-B 25 COLUMN SHLD ASSY PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 25 | TE Connectivity |
CARD EDGE CONN, RECEPTACLE, 125POS, 5ROW; Product Range: Z-PACK Series; No. of Contacts: 125Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5646547-1.