TE Connectivity 2071366-2

AgSnO2 12V Normal Open: 1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
$ 10.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2071366-2.

Electro Sonic

Datasheet5 pages1 year ago
Datasheet8 pages9 years ago
Datasheet5 pages10 years ago
Datasheet2 pages10 years ago
Datasheet3 pages9 years ago

Master Electronics

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+20.26%

CAD Models

Download TE Connectivity 2071366-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-03-30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity7-1393302-7
Electromechanical Relay 12VDC 90Ohm 120A SPST-NO (25.9x25.9x27.4)mm THT Power Relay
TE Connectivity7-1393303-3
Automotive Power Electromechanical Relay SPST 12VDC Quick Connect Panel Mount
Power Relay 12VDC 50A SPST-NO(28x28x25)mm Plug-In Automotive
RELAY AUTOMOTIVE SPST 70A 12V
TE Connectivity1-1414122-0
Electromechanical Relay 12VDC 90Ohm 50A SPST-NO (46x32.4x78.2)mm Plug-In Automotive Relay
TE Connectivity / AMP4-1393306-5
Power Relay 12VDC 240A SPST-NO (( 25.9mm 29.9mm Automotive 57.9mm)) Plug-In
TE Connectivity1393304-9
Power Relay 12VDC 70A SPST-NO(25.9x25.9x24.9)mm Socket

Descriptions

Descriptions of TE Connectivity 2071366-2 provided by its distributors.

AgSnO2 12V Normal Open:1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
POWER RELAY, 12VDC, 60A, SPST-NO, THT; C; POWER RELAY, 12VDC, 60A, SPST-NO, THT; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 60A; Product Range: EW60; Relay Mounting: Through Hole; Coil Type: Latching
Coil Resistance Ohm = 48 / Coil Type = AC / DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = EW60 / Width mm = 17.2 / Coil Voltage - AC V = 12 / Relay Type = Bistable / Coil Voltage - DC V = 12 / Length mm = 36.8 / Height mm = 30.4 / Switching Current A = 60 / Switching Capacity kVA = 15 / Switching Voltage - AC V = 400
EW60-1A3-CL12D04,00000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 2 Coils, Polarized, Latching Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 67 A General Purpose Power Relay DC Bistable, 2 Coils, Polarized, Latching 1 Form A SPST-NO | Electromechanical Relay | Part Number: EW60-1A3-CL12D04,00000 | Internal Number: 2071366-2 | EW60-1A3-CL12D04,00000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 2 Coils, Polarized, Latching Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 67 A General Purpose Power Relay DC Bistable, 2 Coils, Polarized, Latching 1 Form A SPST-NO | Electromechanical Relay | Part# EW60-1A3-CL12D04,00000 | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EW60-1A3-CL12D04 00000
  • EW60-1A3-CL12D04,00000
  • EW60-1A3-CL12D0400000