Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393303-3

Automotive Power Electromechanical Relay SPST 12VDC Quick Connect Panel Mount

$ 6.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393303-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet7 pages11 years ago

IHS

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+207%

CAD Models

Download TE Connectivity 7-1393303-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / P&BVFMA-11F41-S01
Relay Automotive SPST-NO 120A 12VDC 90 Ohm Quick Connect Plug-In
TE Connectivity1-1414147-0
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.132A (Coil), 12Vdc (Coil), 1600Mw (Coil), 70A
TE Connectivity7-1393302-5
Electromechanical Relay 12VDC 90Ohm 120A SPST-NO (25.9x29.9x51.9)mm Plug-In Power Relay

Descriptions

Descriptions of TE Connectivity 7-1393303-3 provided by its distributors.

Automotive Power Electromechanical Relay SPST 12VDC Quick Connect Panel Mount
Power Relay 12VDC 70A SPST-NO(25.9x25.9x57.9)mm Bracket Automotive
TE Connectivity V23134J0052D642 Mini Relay SPDT 12VDC 30A PCB Mount
Electromechanical Relay SPST-NO 240A 12VDC 90Ohm Plug-In
Avnet Japan
Power/Signal Relay, 1 Form A, SPST, Latched, 12VDC (Coil), 1600mW (Coil), 70A (Contact), 12VDC (Contact), DC Input, Random, DC Output, Panel Mount
Switching Current A = 70 / Switching Voltage V = 12 / Mounting Type = Plug-In / Width mm = 25.9 / Length mm = 25.9 / Height mm = 24.9 / Contact Configuration = 1NO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance Ohm = 90
V23134J0052D642-EV-CBOX Rated Coil Voltage: 12 VDC Maxi Relay Contact Current Class: >50A Maxi Relay Mounting Type: Plug-In Maxi Relay Coil Magnetic System: Monostable, DC Maxi Relay Coil Resistance: 90 Ω Maxi Relay | 12 VDC >50A Plug-In Monostable, DC | Part Number: 7-1393303-3 | Internal Number: 7-1393303-3 | Alias Number: V23134J 52D642 | TE Connectivity
RELAY, AUTO; Voltage, coil DC nom:12V; Resistance, coil:91ohm; Configuration, contact:SPST N/O, 1 N/O; Length / Height, external:25.2mm; Width, external:26.2mm; Depth, external:26.2mm; Temp, op. max:70°C; Temp, op. min:-40°C; Current, contact rating:50A; Current, switch max:240A; Flammability rating:UL94-HB; Material, contact:Silver; Time, operating:15ms; Time, release:10ms

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393303-3 .
  • 7-1393303-3.
  • V23134-J0052-D642
  • V23134J0052D642