Descriptions of TE Connectivity 1393304-9 provided by its distributors.
Relay, Automotive, Spst-No, 12Vdc, 50A; |Potter&brumfield Te Connectivity V23134J1052D642
Power Relay 12VDC 70A SPST-NO(25.9x25.9x24.9)mm Socket
V23134 Series 240 A SPST (1 Form A)12 VDC Non Latching Power Relay
TE Connectivity V23134J1052D642 Automotive Relay SPDT 12V 20/10A
Electromechanical Relay SPST-NO 240A 12VDC 90Ohm Bracket Mount
Relay Automotive SPST-NO 70A 12VDC 90 Ohm Bracket Mount
Silver Alloy 12V Normal Open:1A(SPST-Normal Open) - Automotive Relays ROHS
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.132A (Coil), 12VDC (Coil), 1600mW (Coil), 70A (Contact), 12VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, AUTOMOTIVE, SPST-NO, 12VDC, 50A; Coil Voltage: 12VDC; Contact Current: 50A; Contact Configuration: SPST-NO; Relay Mounting: Panel; Relay Terminals: Quick Connect; Product Range: Power Relay F7 Series; Contact Voltage DC
Coil Resistance Ohm = 90 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 1NO / Mounting Type = Plug-In / Width mm = 25.9 / Length mm = 25.9 / Height mm = 24.9 / Switching Current A = 70 / Switching Voltage V = 12
V23134J1052D642-EV-CBOX Rated Coil Voltage: 12 VDC Maxi Relay Contact Current Class: >50A Maxi Relay Mounting Type: Plug-In Maxi Relay Coil Magnetic System: Monostable, DC Maxi Relay Coil Resistance: 90 Ω Maxi Relay | 12 VDC >50A Plug-In Monostable, DC | Part Number: 1393304-9 | Internal Number: 1393304-9 | Alias Number: V23134J1052D642 | TE Connectivity