Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1414122-0

Electromechanical Relay 12VDC 90Ohm 50A SPST-NO (46x32.4x78.2)mm Plug-In Automotive Relay
$ 4.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1414122-0.

IHS

Datasheet4 pages5 years ago
Datasheet3 pages15 years ago

element14 APAC

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+2.60%

CAD Models

Download TE Connectivity 1-1414122-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1415001-2
Power Relay 12VDC SPST-NO(25.9x25.9x24.9)mm Plug-In Automotive
TE Connectivity1393304-9
Relay, Automotive, Spst-No, 12Vdc, 50A; |Potter&brumfield Te Connectivity V23134J1052D642
TE Connectivity7-1393303-3
Automotive Power Electromechanical Relay SPST 12VDC Quick Connect Panel Mount

Descriptions

Descriptions of TE Connectivity 1-1414122-0 provided by its distributors.

Electromechanical Relay 12VDC 90Ohm 50A SPST-NO (46x32.4x78.2)mm Plug-In Automotive Relay
Power Relay 12VDC 70A SPST-NO(32.41mm 35.2mm 54.2mm) Plug-In
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.154A (Coil), 12VDC (Coil), 1600mW (Coil), 70A (Contact), 12VDC (Contact), DC Input, Random, DC Output, Panel Mount
RELAY, AUTOMOTIVE, SPST-NO, 12VDC, 70A; Coil Voltage:12VDC; Contact Current:70A; Contact Configuration:SPST-NO; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Product Range:-; Contact Voltage DC Nom:12V
Switching Current A = 70 / Switching Voltage V = 12 / Mounting Type = Plug-In / Width mm = 32.4 / Length mm = 35.2 / Height mm = 54.2 / Contact Configuration = 1NO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance Ohm = 90
V23136J1004X050-EV-CBOX Rated Coil Voltage: 12 VDC Maxi Relay Contact Current Class: >50A Coil Suppression: Rp 560Ω Maxi Relay Mounting Type: Plug-In Maxi Relay Coil Magnetic System: Monostable, DC Maxi Relay | 12 VDC >50A Rp 560Ω Plug-In | Part Number: 1-1414122-0 | Internal Number: 1-1414122-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1414122-0.