TE Connectivity 207119-8

Header, Latch Lock 4pin Nylon 7.5A 22.61mm*18.16mm*11.79mm
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207119-8.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 207119-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
Header; Wire to Board; PCB Plug; 4 Cont; Thru-Hole; Mini-Fit Jr./5566 Series; Natural
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray
TE Connectivity1-770174-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770968-0
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch
TE Connectivity1-770968-1
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch

Descriptions

Descriptions of TE Connectivity 207119-8 provided by its distributors.

Header,Latch Lock 4pin Nylon 7.5A 22.61mm*18.16mm*11.79mm
AMP Series 4 Position 4.98 mm Dual Row Through Hole Wire to Board Header
Pin header, 4 pole, pitch 5 mm, straight, red, 207119-8
Conn Rectangular PIN 4 POS 5mm Solder ST Thru-Hole 4 Terminal 1 Port Box
Headers & Wire Housings 4P PIN HEADER TIN METRIMATE
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Plug
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
207119-8, TE CONNECTIVITY/AMP BRAND
Conn, Header, 4Pos, 2Row, 5Mm; Connector Systems:Wire-To-Board; Pitch Spacing:5Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:Metrimate Series; Contact Material:Brass Rohs Compliant: Yes |Te Connectivity Amp 207119-8
METRIMATE PIN HDR ASY,4P LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 5 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 207119-8 | Internal Number: 207119-8 | 5 mm | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2071198