TE Connectivity 207008-6

Standard Circular Connector Cable Clamp Kit Rohs Compliant: Yes |Amp Te Connectivity 207008-6
$ 6.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207008-6.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

JRH Electronics

IHS

Newark

Master Electronics

Inventory History

3 month trend:
-41.61%

CAD Models

Download TE Connectivity 207008-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

ITT / Cannon029-8514-001
CLIPS/CLAMPS CAN BE USED AS AN EXTRA LOCK TO SECURE TWO CONNECTOR HALVES
EatonUTG12AC
Connector Accessory, 0.118in Min Cable Dia, 0.504in Max Cable Dia, Clamping Item, Plastic
EatonUTG14AC
Cable Clamp, Strain Relief, Size 14, Plastic, Black, Circular, UTG Series
EatonUTG12PG
Plastic cable gland with strain relief, for UTG Series, size 12
EatonUTG22AC
Connector Accessory, 0.197in Min Cable Dia, 0.906in Max Cable Dia, Clamping Item, Plastic
ITT / Cannon026-0450-000
MOUNTING CLIP, 5-6-7 WAY, NATURAL; Accessory Type:Mounting Clip; For Use With:SU

Descriptions

Descriptions of TE Connectivity 207008-6 provided by its distributors.

Standard Circular Connector Cable Clamp Kit Rohs Compliant: Yes |Amp Te Connectivity 207008-6
TE Connectivity 207008-6 CPC Bullet connector cable clip round connectors
Connector Accessories CPC Clamp Shell Size 13 Thermoplastic Black Bulk
Cable Accessories Clamp Straight Thermoplastic Bulk
Connector Accessory, Polyethylene
CONN BACKSH W/CLMP SZ13 3/4-20
CABLE CLAMP, SIZE 13, 17.86MM; Connector Shell Size:13; Cable Diameter Max:17.86mm; Strain Relief Material:Thermoplastic; Product Range:CPC Series; For Use With:AMP CPC Series Connectors 35M4709
CABLE CLAMP KIT, BULK PKG Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 13 Cable Entry Diameter: .703 in Cable Clamp Kit Thermoplastic Black 13 | Connector Strain Relief | Part Number: 207008-6 | Internal Number: 207008-6 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207008-6 .