Eaton UTG22AC

Connector Accessory, 0.197in Min Cable Dia, 0.906in Max Cable Dia, Clamping Item, Plastic
$ 6.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG22AC.

RS (Formerly Allied Electronics)

Datasheet14 pages11 years ago
Datasheet1 page11 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
+14.99%

Supply Chain

Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

EatonUTG12AC
Connector Accessory, 0.118in Min Cable Dia, 0.504in Max Cable Dia, Clamping Item, Plastic
EatonUTG14AC
Cable Clamp, Strain Relief, Size 14, Plastic, Black, Circular, UTG Series
EatonUTG12PG
Plastic cable gland with strain relief, for UTG Series, size 12
ITT / Cannon026-0450-000
MOUNTING CLIP, 5-6-7 WAY, NATURAL; Accessory Type:Mounting Clip; For Use With:SU
ITT / Cannon029-8514-001
CLIPS/CLAMPS CAN BE USED AS AN EXTRA LOCK TO SECURE TWO CONNECTOR HALVES
Amphenol Industrial10-101980-123
Circular Connector Clamp, 12, 10.87 mm, Amphenol PT & SP Series Circular Connectors

Descriptions

Descriptions of Eaton UTG22AC provided by its distributors.

Connector Accessory, 0.197in Min Cable Dia, 0.906in Max Cable Dia, Clamping Item, Plastic
Backshell Plastic Cable Clamp With Strain Relief Shell Size 22
Connector accessory str plastic cable clamp w/strain relief utg&utp series sz 22 | Souriau-Sunbank by Eaton UTG22AC
CONN BCKSH W CLP SZ22 1 5/16-18
CABLE CLAMP, STRAIN RELIEF, SIZE22; Connector Shell Size: 22; Cable Diameter Max: 23mm; Strain Relief Material: -; Product Range: Trim Trio UTG Series; For Use With: Circular Connectors; SVHC: No SVHC (15-Jan-2019); Cable Exit
Circular Cable Clamp, Size 22, Plastic; Rango De Producto:Serie Trim Trio Utg; Conector, Tamaño De La Carcasa:22; Material Del Sujetacables:-; Diámetro De Cable Max:23Mm; Para Usar Con:Circular Connectors; Diámetro:39.7Mm |Souriau-Sunbank / Eaton UTG22AC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG 22 AC