Eaton UTG12PG

Plastic cable gland with strain relief, for UTG Series, size 12
$ 8.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG12PG.

RS (Formerly Allied Electronics)

Datasheet14 pages11 years ago

IHS

element14 APAC

TME

Mouser

Inventory History

3 month trend:
-13.76%

Supply Chain

Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

EatonUTG12AC
Connector Accessory, 0.118in Min Cable Dia, 0.504in Max Cable Dia, Clamping Item, Plastic
EatonUTG14AC
Cable Clamp, Strain Relief, Size 14, Plastic, Black, Circular, UTG Series
ITT / Cannon026-0450-000
MOUNTING CLIP, 5-6-7 WAY, NATURAL; Accessory Type:Mounting Clip; For Use With:SU
ITT / Cannon029-8514-001
CLIPS/CLAMPS CAN BE USED AS AN EXTRA LOCK TO SECURE TWO CONNECTOR HALVES
Clipper Circular Connectors BACKSHELL, STRAIGHT
Amphenol Industrial10-101980-123
Circular Connector Clamp, 12, 10.87 mm, Amphenol PT & SP Series Circular Connectors

Descriptions

Descriptions of Eaton UTG12PG provided by its distributors.

Plastic cable gland with strain relief, for UTG Series, size 12
Souriau SCT
Backshells, Plastic cable clamp with strain relief
Connector accessory plastic cable clamp w/sealing gland size 12 for utg&utp ser | Souriau-Sunbank by Eaton UTG12PG
Male Terminal Housing S-UTG6123PN
Connector Accessory, Cable Clamp
CONN BACKSH W/CLMP SZ12 BLK PG11
CIRCULAR CABLE CLAMP, SIZE 12, PLASTIC; Connector Shell Size: 12; Cable Diameter Max: 16mm; Strain Relief Material: -; Product Range: Trim Trio UTG Series; For Use With: Waterprotected Circular Connectors; SVHC: No SVHC (15-Ja
Circular Cable Clamp, Size 12, Plastic; Rango De Producto:Serie Trim Trio Utg; Conector, Tamaño De La Carcasa:12; Material Del Sujetacables:-; Diámetro De Cable Max:16Mm; Para Usar Con:Waterprotected Circular Connectors |Souriau-Sunbank / Eaton UTG12PG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG-12PG
  • UTG12PG.