Eaton UTG14AC

Cable Clamp, Strain Relief, Size 14, Plastic, Black, Circular, UTG Series
$ 5.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG14AC.

RS (Formerly Allied Electronics)

Datasheet14 pages11 years ago
Datasheet8 pages11 years ago

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
-2.26%

Supply Chain

Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

EatonUTG12AC
Connector Accessory, 0.118in Min Cable Dia, 0.504in Max Cable Dia, Clamping Item, Plastic
ITT / Cannon026-0450-000
MOUNTING CLIP, 5-6-7 WAY, NATURAL; Accessory Type:Mounting Clip; For Use With:SU
ITT / Cannon029-8514-001
CLIPS/CLAMPS CAN BE USED AS AN EXTRA LOCK TO SECURE TWO CONNECTOR HALVES
EatonUTG12PG
Plastic cable gland with strain relief, for UTG Series, size 12
EatonUTG22AC
Connector Accessory, 0.197in Min Cable Dia, 0.906in Max Cable Dia, Clamping Item, Plastic

Descriptions

Descriptions of Eaton UTG14AC provided by its distributors.

Cable Clamp, Strain Relief, Size 14, Plastic, Black, Circular, UTG Series
Connector Accessory, 0.157in Min Cable Dia, 0.543in Max Cable Dia, Clamping Item, Plastic
SOURIAU UTG-14AC Strain relief Bayonet locking, IP65, unshielded, 180°
Backshell Cable Clamp Circular Connector
METLOK BANTAM STRAIN REL BRGUTG14AC
CONN BCKSH W/CLMP SZ14 13/16-20
CABLE CLAMP, W/ STRAIN RELIEF, SIZE 14; Connector Shell Size: 14; Cable Diameter Max: 13.8mm; Strain Relief Material: Plastic; Product Range: Trim Trio UTG Series; For Use With: Circular Connectors; SVHC: No SVHC (15-Jan-2019)
Circular Cable Clamp, Size 14, Plastic; Rango De Producto:Serie Trim Trio Utg; Conector, Tamaño De La Carcasa:14; Material Del Sujetacables:Plástico; Diámetro De Cable Max:13.8Mm; Para Usar Con:Conectores Circulares; Diámetro:27.0Mm |Souriau-Sunbank / Eaton UTG14AC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG 14 AC
  • UTG 14AC
  • UTG-14AC