TE Connectivity 206838-4

24 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
$ 9.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206838-4.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page13 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page9 years ago
Datasheet12 pages16 years ago

JRH Electronics

IHS

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-26.13%

CAD Models

Download TE Connectivity 206838-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

ITT / Cannon192990-1690
Circular Connector, Trident Ringlock Series, Receptacle, 19, Socket, Panel, 16-19
Clipper Circular Connectors RECEPTACLE, IN-LINE
Trim Trio Circular Connectors 19P FREE HANG RCPT
Plastic in line receptacle, with cable gland backshell, for 19 male contacts, IP68/69K
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
ITT / Cannon192922-1220
Conn Ringlock Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 206838-4 provided by its distributors.

24 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Series 1 Two Piece Sealed CPC RECEPTACLE 24 PIN free hanging s.s. 23
Circular Connector, 24 Contact(s), Polyamide, Male, Receptacle
CPC (Circular Plastic) and Circular Metal-Shell Connectors
CONNECTOR HOUSING CPC RECEPTACLE 24 POS. SZ. 23 SERIES 1 FREE HANG STD SEX
Conn Sealed CPC PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
206838-4, TE CONNECTIVITY/AMP BRAND
CONN RCPT HSG MALE 24POS INLINE
Circular Conn, Rcpt, 24Pos, Crimp; Product Range:Cpc Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:24Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 206838-4
CPC RECPT SEALED SIZE 23-24 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206838-4 | Internal Number: 206838-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty