Eaton CL1C3101

Souriau circular connector plug, Clipperseries, 18Core, Direct plug-in, Crimping, IP68
$ 7.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1C3101.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

Newark

Farnell

Souriau SCT

Inventory History

3 month trend:
+5.70%

CAD Models

Download Eaton CL1C3101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, Clipperseries, 18Core, Flange mounting, Crimping, IP68
Souriau circular connector plug, UTSseries, 19Core, Direct plug-in, Crimping, IP68,IP69K
Souriau circular connector plug, UTGseries, 19Core, Cable installation, Crimping, IP65
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
ITT / Cannon192922-1220
Conn Ringlock Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port
ITT / Cannon192990-1690
ITT Cannon circular connector socket, Trident Ringlockseries, 19Core, panel mount, Crimping

Descriptions

Descriptions of Eaton CL1C3101 provided by its distributors.

Souriau circular connector plug, Clipperseries, 18Core, Direct plug-in, Crimping, IP68
Clipper Circular Connectors RECEPTACLE, IN-LINE
Connector Accessories Seal Straight Thermoplastic Black
18way I/L coupler plug,10A 1.6mm contact
Souriau Sunbank by Eaton CL1C3101 丸型コネクタ
Inline receptacle size 3, 18 Cts #16,
Souriau SCT
RECEPT, FREE, SIZE 3, 18WAY, #16 PIN;
CONN RCPT HSG MALE 18POS INLINE
RECEPT, FREE, SIZE 3, 18WAY, #16 PIN; Product Range: Clipper Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 18Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Th

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN