Eaton UTS1JC1419P

Souriau circular connector plug, UTSseries, 19Core, Direct plug-in, Crimping, IP68,IP69K
$ 15.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS1JC1419P.

IHS

Datasheet216 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-9.36%

CAD Models

Download Eaton UTS1JC1419P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTGseries, 19Core, Cable installation, Crimping, IP65
ITT / Cannon192990-1690
ITT Cannon circular connector socket, Trident Ringlockseries, 19Core, panel mount, Crimping
Souriau circular connector plug, Clipperseries, 18Core, Direct plug-in, Crimping, IP68
Bayonet Lock Receptacle Housing 23-Pin Polyamide Nylon 13A Wire Mount, Free Hanging, TH 89mm L
ITT / CannonKPSE05E14-19SWF0
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / CannonKPSE05E14-19SF0
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of Eaton UTS1JC1419P provided by its distributors.

Souriau circular connector plug, UTSseries, 19Core, Direct plug-in, Crimping, IP68,IP69K
Plastic in line receptacle, with cable gland backshell, for 19 male contacts, IP68/69K
Souriau SCT
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
19 Pole Cable Mount Connector Socket, 14 Shell Size, Male Contacts | Souriau-Sunbank by Eaton UTS1JC1419P
UTS IN-LINE RECEPTACLE W BACKSHELL
CONN RCPT HSG MALE 19POS INLINE
RECEPTACLE, SIZE14, 19WAY, PIN
Circular Connector Receptacle Size 14, 19 Position, Cable; Rango De Producto:Serie Trim Trio Uts; Género:Receptáculo Eléctrico; Núm. De Posiciones:19; Contacto, Género:Pin; Conector, Montaje:Montaje De Cable; Núm. De Contactos:19 |Souriau-Sunbank / Eaton UTS1JC1419P
RECEPTACLE, SIZE14, 19WAY, PIN; Connector Type:Circular Industrial; Connector Body Material:Thermoplastic; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-19; No. of Contacts:19; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS1JC1419P.