ITT / Cannon 192922-1220

Conn Ringlock Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port
$ 8.541
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192922-1220.

IHS

Datasheet1 page6 years ago

JRH Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-18.83%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Plastic jam nut receptacle, without backshell, for 19 female contacts, IP68/69K
Connector, Plastic Circ, Size 14,Jam Nut Recept, For 19 Size 20 Pin Cont, Sealed
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
Conn Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port Bag
ITT / Cannon192990-1690
Circular Connector, Trident Ringlock Series, Receptacle, 19, Socket, Panel, 16-19
ITT / CannonCA3102E20A48PF80
Conn Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon 192922-1220 provided by its distributors.

Conn Ringlock Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port
Avnet Japan
CIRCULAR CONNECTOR RECEPTACLE SIZE 16, 19 POSITION, PANEL
TRIDENT RINGLOCK SERIES, 19 POLE PANEL MOUNT CONN SOCKET, 16 SHELL SIZE, IP65
ITT CANNON TR1619RFS1NB Circular Connector Housing, Trident Ringlock Series, Receptacle, 19 Ways, Socket, Panel Mount
ITT Cannon , Trident Ringlock, 19, , , IP65
TRIDENT RINGLOCK RECP 19 SKT TR1619RFS1NB
Circular Connector Receptacle Size 16, 19 Position, Panel; Connector Type:Circular Industrial; Product Range:Trident Ringlock Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:19Contacts Rohs Compliant: Yes |Itt Cannon 192922-1220
CONN RCPT HSG FMALE 19POS PNL MT
PANEL MOUNT RECET SZ 16 19 POS

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192922-1220.
  • TR1619RFS1NB