Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 206499-4

Conn D-Sub SKT 15 POSCrimp STCable Mount 15 Terminal 1 Port Package

$ 74.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206499-4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page17 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-45.93%

CAD Models

Download TE Connectivity 206499-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.93
$ 74.93
Stock
1,543
182
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
15
15
Number of Rows
3
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1658681-1
D Sub Connector Housing, HDP-22, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series
TE Connectivity5748634-1
Conn High Density D-Sub F 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port Bag/Kit
TE Connectivity1658688-1
Conn High Density D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
Amphenol164X11949X
DSUB Connector, HD Housing Receptacle, 15 Position, 3 Rows, Free Hanging, Housing/Shell, Black
Norcomp D-Sub Connector, 180 Series, Receptacle, DB15 Pin, Panel Mount, Straight Body
HARTING Elektronik09561004701
CONNECTOR, HOUSING, D SUB, RCPT, HD15; Connector Type:D Sub; Series:D-Sub High D

Descriptions

Descriptions of TE Connectivity 206499-4 provided by its distributors.

Conn D-Sub SKT 15 POSCrimp STCable Mount 15 Terminal 1 Port Package
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
Connector, Housing, Hd D Sub, 15 Position, Receptacle; No. Of Positions:15Positions; Connector Type:High Density D Sub; Connector Shell Size:De; Product Range:Amplimite 90 Series; Gender:Receptacle; Connector Body Material:Metal Bodyrohs Compliant: Yes |Te Connectivity Amp 206499-4
RECEPT ASSY,SZ 1,AMPLIMITE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Number of Positions: 15 Power/Signal/Coax Combination: No D-Sub Shell Size: 1 Receptacle Cable-to-Cable 15 | Box Mount D-Sub Connector | Part Number: 206499-4 | Internal Number: 206499-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206499-4 .