TE Connectivity 5748634-1

Conn High Density D-Sub F 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port Bag/Kit
$ 3.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748634-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+1.39%

CAD Models

Download TE Connectivity 5748634-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658681-1
D Sub Connector Housing, HDP-22, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series
Amphenol164X11949X
DSUB Connector, HD Housing Receptacle, 15 Position, 3 Rows, Free Hanging, Housing/Shell, Black
AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
HARTING Elektronik09561004704
Harting 09 56 100 4704 D-SUB Connector 15 Pins solder bucket 1pc
Norcomp Dtype connector, 180series, Mother seat, DB15needle, panel mount, vertical subject
AmphenolL177HDE15S
Conn High Density D-Sub SKT 15 POS 2.29mm Solder Cup ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5748634-1 provided by its distributors.

Conn High Density D-Sub F 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port Bag/Kit
DA-15 DA-15 Socket D-Sub Connector Kit, Steel Backshell, Socket, 1.9A
D-Sub socket, 15 pole, high density, unequipped, straight, crimp connection, 5748634-1
HDP22 Series 15 Position Crimp Contact Shielded Hardware Socket Metal Kit D-Sub
AMPLIMITE HDP-22 Connector Kit, Receptacle, 15 Pos., Shielded, Crimp-Snap
CONNECTOR, D SUB, FEMALE; No. of Positions: 15Ways; Connector Type: High Density D Sub; Connector Shell Size: 1; Product Range: AMPLIMITE HDP-22 Series; Gender: Receptacle; Connector Body Material: Metal Body; For Use With: AMP
KIT,RCPT,15P,HDP-22,SHLD HDWRE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.29 mm Receptacle Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 5748634-1 | Internal Number: 5748634-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5748634-1.