Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-015-273L000

Norcomp D-Sub Connector, 180 Series, Receptacle, DB15 Pin, Panel Mount, Straight Body
$ 1.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-015-273L000.

IHS

Datasheet2 pages0 years ago

Farnell

element14 APAC

Master Electronics

Mouser

Inventory History

3 month trend:
+1166%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1658681-1
D Sub Connector Housing, HDP-22, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series
TE Connectivity5748634-1
Conn High Density D-Sub F 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port Bag/Kit
AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
HARTING Elektronik09561004701
CONNECTOR, HOUSING, D SUB, RCPT, HD15; Connector Type:D Sub; Series:D-Sub High D
AmphenolL177HRE15S
D Sub Connector Housing, 15 Ways, High Density D Sub, DE, HR, Receptacle, SPCC Body
Amphenol302A10129X
Conn High Density D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-015-273L000 provided by its distributors.

Norcomp D-Sub Connector, 180 Series, Receptacle, DB15 Pin, Panel Mount, Straight Body
Conn D-Sub SKT 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole 0.118
D SUB SHELL, DB15, CRIMP, RECPT, 15WAY; No. of Positions: 15Ways; Connector Type: High Density D Sub; Connector Shell Size: DE; Product Range: 180 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: N

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc