TE Connectivity / AMP 311P407-1S-B-12

D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
$ 34.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 311P407-1S-B-12.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Inventory History

3 month trend:
-53.65%

Alternate Parts

Price @ 1000
$ 34.825
$ 70.03
Stock
281
334
Authorized Distributors
4
6
Gender
Female
Female
Number of Positions
15
15
Number of Rows
-
3
Mount
Cable
Cable
Termination
-
Crimp
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1658656-1
Conn D-Sub SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port Bulk/Package
TE Connectivity1757824-1
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton
HARTING Elektronik09672154704
INTERFACE CONNECTOR, D-SUB 15 PIN FEMALE SOLDER CUP STAMPED CONTACTS PL3
Conn Filtered D-Sub F 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
ITT / CannonMDSM-15SC-Z11-VS1
CONN D-SUB MICRO-D SOCKET 15 POS METAL PCB RT ANGLE SHIELDED SCREW 100 PACK:MDSM
ITT / CannonDAMA-15P
Conn D-Subminiature PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / AMP 311P407-1S-B-12 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
CONNECTOR, HOUSING, HD D SUB, 15POS, RCP
311P407-1S-B-12 ROHS COMPLIANT: YES
CONNECTOR, HOUSING, HD D SUB, 15POS, RCP; CONNECTOR, HOUSING, HD D SUB, 15POS, RCPT; Connector Type:D Sub; Series:AMPLIMITE 90; For Use With:Size 22 Crimp Snap-in Contacts; Connector Shell Size:DE; Connector Body Material:Metal; Connector Type:High-Density D Sub

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311P407-1S-B-12.