TE Connectivity 206150-2

Cpc Plug, sz 23-37, small Pack Rohs Compliant: Yes |Amp Te Connectivity 206150-2
$ 12.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206150-2.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

JRH Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-07-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Accessories Sealed Receptacle Housing 31 POS For Male Contacts Thermoplastic
EatonMBG30P1
Circular Connector, 30 Contact(s), Female, Crimp Terminal, Plug
Male Plug Connector For Pin Contact - Reversed Version |Souriau-Sunbank/eaton MBG30P-11
Clipper Circular Connectors 40P RECP F/MALE CNTS
Circular Connector, 26 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 206150-2 provided by its distributors.

Cpc Plug, sz 23-37,small Pack Rohs Compliant: Yes |Amp Te Connectivity 206150-2
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Circular Connector, 37 Contact(s), Female, Plug
Conn CPC SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
CABLE MOUNT CONNECTOR PLUG FEMALE CONTACTS 37 POLE
206150-2, TE Connectivity / AMP Brand
Connector CPC PLUGSZ 23-37SMALL PACK
TE Connectivity , CPC Series 1, 37
CONN PLG HSG FMALE 37POS INLINE
CPC PLUG,SZ 23-37,SMALL PACK Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206150-2 | Internal Number: 206150-2 | TE Connectivity | AMP
CIRCULAR CONNECTOR, PLUG, 37POS, CABLE; Product Range:CPC Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:37Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded; Connector Body Material:Nylon 6.6 (Polyamide 6.6), Glass Filled Body; Connector Body Plating:-; Contact Material:-; Contact Plating:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206150-2 .