Eaton CL1M4200

Clipper Circular Connectors 40P RECP F/MALE CNTS
$ 11.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1M4200.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

Newark

Mouser

Inventory History

3 month trend:
-11.11%

CAD Models

Download Eaton CL1M4200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Clipper ROHS3Compliant Dust Tight IP68Waterproof Gold Connector Receptacle Housing -40C~125C 5A
Souriau circular connector plug, Clipperseries, 40Core, Cable installation, Crimping, IP67
Connector Accessories Sealed Receptacle Housing 31 POS For Male Contacts Thermoplastic
ITT / Cannon249-8619-017
37 Contact(s), Male, Cable And Panel Mount, Crimp Terminal, Receptacle
ITT / CannonVG95234A-28-21PY
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port
ITT / CannonKPT2E18-32P
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton CL1M4200 provided by its distributors.

Clipper Circular Connectors 40P RECP F/MALE CNTS
Receptacle Housing,Twist Latch 40pin Halogen Free,Thermoplastic
Connector, Receptacle male size 4, 40 Cts #20, unsealed
CONN RCPT HSNG MALE 40POS PNL MT
Circular Connector Plug, Size 4, 40Pos, Panel; Connector Type:Circular Industrial; Product Range:Souriau Clipper Series; No. Of Contacts:40Contacts; Connector Body Material:Thermoplastic Body; Contact Material:Copper; Gender:Plug Rohs Compliant: Yes |Souriau-Sunbank / Eaton CL1M4200

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN