Eaton MBG30P1

Souriau Circular Connector Plug, MBG Series, 30-Way Cable Mount Crimp
$ 14.436

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MBG30P1.

IHS

Datasheet1 page20 years ago

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+339%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-02-01

Related Parts

Souriau circular connector plug, MBGseries, 30Core, Cable installation, Crimping
Cir Conn, Circular Ind, 28Pos; |Souriau-Sunbank/eaton UTP62028S
Connector, Circular Plastic, Str Cable Plug, Size 22,For 35 Size 16 Pin Contact
Connector, Circular Plastic, Str Cable Plug, Size 18,For 23 Size 16 Pin Contact
Circular Connector, 26 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Connector Accessories Sealed Receptacle Housing 31 POS For Male Contacts Thermoplastic

Descriptions

Descriptions of Eaton MBG30P1 provided by its distributors.

Souriau Circular Connector Plug, MBG Series, 30-Way Cable Mount Crimp
Circular Connector, 30 Contact(s), Female, Crimp Terminal, Plug
Trim Trio Circular Connectors HDI II 2ROW 50POS
TRIM TRIO CIRCULAR PLUG CONNECTOR ASSEMBLY
Plug, Socket Cts, 30Way; |Souriau-Sunbank/eaton MBG30P1
Connector plug quick connect/disconnect for 30 machined size 16 socket contacts | Souriau-Sunbank by Eaton MBG30P-1
ER - connector,plug,quick conn
RS APAC
CONN PLG HSG FMALE 30POS INLINE
PLUG, SOCKET CTS, 30WAY; Connector Type:Circular Industrial; Connector Body Material:Glass Reinforced Thermoplastic; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; No. of Contacts:30; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBG30P-1