Eaton MBG30P11

Souriau circular connector plug, MBGseries, 30Core, Cable installation, Crimping
$ 19.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MBG30P11.

RS (Formerly Allied Electronics)

Datasheet20 pages10 years ago
Datasheet1 page25 years ago

element14 APAC

Factory Futures

Inventory History

3 month trend:
-68.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-02-01

Related Parts

EatonMBG30P1
Souriau Circular Connector Plug, MBG Series, 30-Way Cable Mount Crimp
Souriau circular connector socket, UTGseries, 23Core, Cable installation, Crimping
Souriau circular connector socket, UTGseries, 28Core, Cable installation, Crimping
Amphenol Sine SystemsRT0W61832PNH
Circular Connector Housing, RT360, RTOW Series, Plug, 32, Pin, Cable Mount, 18-32
ITT / Cannon192900-0550
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Individual
ITT / Cannon192900-0537
ITT Cannon Circular Connector Plug, Trident Neptune Series, 20-Pin, Cable, Pin

Descriptions

Descriptions of Eaton MBG30P11 provided by its distributors.

Souriau circular connector plug, MBGseries, 30Core, Cable installation, Crimping
Souriau Circular Connector Plug, MBG Series, 30-Way Cable Mount Crimp
Circular Connector, 30 Contact(s), Male, Crimp Terminal, Plug
Male Plug Connector For Pin Contact - Re; |Souriau-Sunbank/eaton MBG30P-11
TRIM TRIO CIRCULAR 30 POSITION PLUG INVERSE
CONN PLUG HSG MALE 30POS INLINE
PLUG, PIN CTS, 30WAY; Connector Type:Circular Industrial; Connector Body Material:Glass Reinforced Thermoplastic; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:30; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBG30 P11
  • MBG30P-11