TE Connectivity 206036-7

Standard Circular Conn Cpc Recpt, sz 17-16 Small Rohs Compliant: Yes |Te Connectivity Amp 206036-7
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206036-7.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing3 pages12 years ago
Technical Drawing3 pages13 years ago

JRH Electronics

Master Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+3.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-05-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
ITT / Cannon192922-1210
Circular Connector, Trident Ringlock Series, Receptacle, 12, Socket, Panel, 14-12
Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
ITT / CannonTR1412RMH1NB
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
EatonMBG12R1
Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Connector, Plastic Circular, Wall Receptacle, Size 14,For 12 Size 16 Socket Contact

Descriptions

Descriptions of TE Connectivity 206036-7 provided by its distributors.

Standard Circular Conn Cpc Recpt, sz 17-16 Small Rohs Compliant: Yes |Te Connectivity Amp 206036-7
Conn Circular RCP 16 POS Solder ST Panel Mount 16 Terminal 1 Port
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Receptacle Housing,Threaded 16pin Polyamide (PA),Nylon , 34.29mm*26.04mm
CONN RCPT HSNG MALE 16POS PNL MT
CIRCULAR CONNECTOR, RCPT, 16POS, PANEL; Product Range:CPC Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:16Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206036-7 .